- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 769-103/022-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769103022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-103/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$7.34
25
$6.82
100
$6.68
250
$6.55
500
$6.42
1,000
$6.29
2,500
$6.17
5,000 +
$6.04
Click for Quote
Log in
to unlock special pricing