- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 769-103
설명
+
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769103
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:WAGO
-
부품 번호:769-103
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
26
즉시 배송 가능
Minimum Order Quantity:
5
9 Weeks
배송 가능
8. 3. 26
PRICE (USD)
수량
Unit Price
5
$6.96
25
$6.82
100
$6.68
250
$6.55
500
$6.42
1,000
$6.29
2,500
$6.17
5,000 +
$6.04
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT