- Home ›
- All Products›
- 769-102/022-000
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 2-pole - coding finger - 4,00 mm² - gray
Search Keywords: 769102022000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:769-102/022-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$5.22
50
$4.85
100
$4.75
250
$4.66
500
$4.56
1,000
$4.47
2,500
$4.38
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing