WAGO
763-1516
16-Channel Digital Output; 24 Vdc 0.5 A |Wago 763-1516
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
16-Channel Digital Output; 24 Vdc 0.5 A |Wago 763-1516
Search Keywords: 7631516
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 763-1516 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 763-1516 RoHS compliant?
Yes, 763-1516 is RoHS compliant.
What is the lead time for 763-1516?
The standard lead time for 763-1516 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$284.31
3
$263.06
5
$259.11
10
$251.72
25 +
$244.68
Click for Quote
Log in
to unlock special pricing