- Home ›
- All Products›
- 762-9315
WAGO
762-9315
Surface-Mounted Housing for Touch Panel 600 - 39.6 cm (15,6") - 72.0 mm - Control Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surface-Mounted Housing for Touch Panel 600 - 39.6 cm (15,6") - 72.0 mm - Control Panel
Search Keywords: 7629315
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-9315 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-9315 RoHS compliant?
Yes, 762-9315 is RoHS compliant.
What is the lead time for 762-9315?
The standard lead time for 762-9315 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$299.83
3
$291.50
5
$287.13
10 +
$282.82
Click for Quote
Log in
to unlock special pricing