- Home ›
- All Products›
- 762-9314
WAGO
762-9314
Surface-Mounted Housing for Touch Panel 600 - 25.7 cm (10.1") - 72.0 mm - Control Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surface-Mounted Housing for Touch Panel 600 - 25.7 cm (10.1") - 72.0 mm - Control Panel
Search Keywords: 7629314
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-9314 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-9314 RoHS compliant?
Yes, 762-9314 is RoHS compliant.
What is the lead time for 762-9314?
The standard lead time for 762-9314 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$273.86
3
$266.25
5
$262.25
10 +
$258.32
Click for Quote
Log in
to unlock special pricing