- Home ›
- All Products›
- 762-6202/8000-001
WAGO
762-6202/8000-001
Marine Line - 5.7" (14.5 cm) - 640 x 480 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marine Line - 5.7" (14.5 cm) - 640 x 480 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Search Keywords: 76262028000001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-6202/8000-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-6202/8000-001 RoHS compliant?
Yes, 762-6202/8000-001 is RoHS compliant.
What is the lead time for 762-6202/8000-001?
The standard lead time for 762-6202/8000-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$2,145.20
3
$2,087.99
5 +
$2,033.76
Click for Quote
Log in
to unlock special pricing