- Home ›
- All Products›
- 762-6201/8000-001
WAGO
762-6201/8000-001
Marine Line - 4.3" (10.9 cm) - 480 x 272 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Marine Line - 4.3" (10.9 cm) - 480 x 272 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Search Keywords: 76262018000001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-6201/8000-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-6201/8000-001 RoHS compliant?
Yes, 762-6201/8000-001 is RoHS compliant.
What is the lead time for 762-6201/8000-001?
The standard lead time for 762-6201/8000-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$1,786.43
3
$1,738.80
5 +
$1,693.63
Click for Quote
Log in
to unlock special pricing