- Home ›
- All Products›
- 762-5304/8000-002
WAGO
762-5304/8000-002
Advanced Line - 10.1" (25.7 cm) - 1280 x 800 pixels - 2 x ETHERNET, 2 x USB, CAN, DI/DO, RS-232/485, Audio - Control Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Advanced Line - 10.1" (25.7 cm) - 1280 x 800 pixels - 2 x ETHERNET, 2 x USB, CAN, DI/DO, RS-232/485, Audio - Control Panel
Search Keywords: 76253048000002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-5304/8000-002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-5304/8000-002 RoHS compliant?
Yes, 762-5304/8000-002 is RoHS compliant.
What is the lead time for 762-5304/8000-002?
The standard lead time for 762-5304/8000-002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$4,058.39
3
$3,952.98
5 +
$3,893.69
Click for Quote
Log in
to unlock special pricing