- Home ›
- All Products›
- 762-5204/8000-001
WAGO
762-5204/8000-001
Advanced Line - 10.1" (25.7 cm) - 1280 x 800 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Advanced Line - 10.1" (25.7 cm) - 1280 x 800 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Search Keywords: 76252048000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:762-5204/8000-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 762-5204/8000-001 RoHS compliant?
Yes, 762-5204/8000-001 is RoHS compliant.
What is the lead time for 762-5204/8000-001?
The standard lead time for 762-5204/8000-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$3,826.79
3
$3,727.40
5 +
$3,671.49
Click for Quote
Log in
to unlock special pricing