- Home ›
- All Products›
- 762-4305/8000-002
WAGO
762-4305/8000-002
Touch Panel 600 - 39.6 cm (15,6") - 1920 x 1080 pixels - 2 x ETHERNET, 2 x USB, CAN, DI/DO, RS-232/485, Audio - Control Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Touch Panel 600 - 39.6 cm (15,6") - 1920 x 1080 pixels - 2 x ETHERNET, 2 x USB, CAN, DI/DO, RS-232/485, Audio - Control Panel
Search Keywords: 76243058000002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-4305/8000-002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-4305/8000-002 RoHS compliant?
Yes, 762-4305/8000-002 is RoHS compliant.
What is the lead time for 762-4305/8000-002?
The standard lead time for 762-4305/8000-002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$4,405.19
3
$4,290.77
5 +
$4,226.41
Click for Quote
Log in
to unlock special pricing