- Home ›
- All Products›
- 762-4205/8000-001
WAGO
762-4205/8000-001
Touch Panel 600 - 39.6 cm (15,6") - 1920 x 1080 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Touch Panel 600 - 39.6 cm (15,6") - 1920 x 1080 pixels - 2 x ETHERNET, 2 x USB, Audio - Visu Panel
Search Keywords: 76242058000001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-4205/8000-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-4205/8000-001 RoHS compliant?
Yes, 762-4205/8000-001 is RoHS compliant.
What is the lead time for 762-4205/8000-001?
The standard lead time for 762-4205/8000-001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$3,707.99
3
$3,611.68
5 +
$3,557.51
Click for Quote
Log in
to unlock special pricing