- Home ›
- All Products›
- 762-3150/000-001
WAGO
762-3150/000-001
Control Panel - 15.0" (38.1 cm) - 1024 x 768 pixels - Target Visualization
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Control Panel - 15.0" (38.1 cm) - 1024 x 768 pixels - Target Visualization
Search Keywords: 7623150000001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-3150/000-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 84714100000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-3150/000-001 RoHS compliant?
Yes, 762-3150/000-001 is RoHS compliant.
What is the lead time for 762-3150/000-001?
The standard lead time for 762-3150/000-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$6,257.25
3
$6,007.67
5 +
$5,917.56
Click for Quote
Log in
to unlock special pricing