- Home ›
- All Products›
- 762-3035/000-001
WAGO
762-3035/000-001
Control Panel - 3.5" (8.9 cm) - 320 x 240 pixels - Target Visualization
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Control Panel - 3.5" (8.9 cm) - 320 x 240 pixels - Target Visualization
Search Keywords: 7623035000001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 762-3035/000-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 84714100000 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 762-3035/000-001 RoHS compliant?
Yes, 762-3035/000-001 is RoHS compliant.
What is the lead time for 762-3035/000-001?
The standard lead time for 762-3035/000-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$1,516.91
3
$1,475.01
5 +
$1,435.28
Click for Quote
Log in
to unlock special pricing