- Home ›
- All Products›
- 762-3002
WAGO
762-3002
Web Panel - 7.0" (17.8 cm) - 800 x 480 pixels - 2 x USB, 2 x ETHERNET
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Web Panel - 7.0" (17.8 cm) - 800 x 480 pixels - 2 x USB, 2 x ETHERNET
Search Keywords: 7623002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:762-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84714100000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 762-3002 RoHS compliant?
Yes, 762-3002 is RoHS compliant.
What is the lead time for 762-3002?
The standard lead time for 762-3002 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$2,273.42
3
$2,212.79
5 +
$2,155.32
Click for Quote
Log in
to unlock special pricing