- Home ›
- All Products›
- 753-667/000-004
WAGO
753-667/000-004
Electronics unit, fail-safe, 4/4 channel digital input/output - 24 VDC - 2 A - PROFIsafe
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronics unit, fail-safe, 4/4 channel digital input/output - 24 VDC - 2 A - PROFIsafe
Search Keywords: 753667000004
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-667/000-004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-667/000-004 RoHS compliant?
Yes, 753-667/000-004 is RoHS compliant.
What is the lead time for 753-667/000-004?
The standard lead time for 753-667/000-004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$1,184.62
3
$1,137.24
5 +
$1,120.18
Click for Quote
Log in
to unlock special pricing