- Home ›
- All Products›
- 753-531/000-800
WAGO
753-531/000-800
4-channel digital output - 24 VDC - 0.5 A - Interference-free - 2-conductor connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital output - 24 VDC - 0.5 A - Interference-free - 2-conductor connection
Search Keywords: 753531000800
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-531/000-800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-531/000-800 RoHS compliant?
Yes, 753-531/000-800 is RoHS compliant.
What is the lead time for 753-531/000-800?
The standard lead time for 753-531/000-800 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$138.22
5
$127.91
10
$122.43
15
$117.39
25
$115.63
50 +
$113.90
Click for Quote
Log in
to unlock special pricing