- Home ›
- All Products›
- 753-516
WAGO
753-516
4-channel digital output - 24 VDC - 0.5 A - Low-side switching
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital output - 24 VDC - 0.5 A - Low-side switching
Search Keywords: 753516
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-516 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-516 RoHS compliant?
Yes, 753-516 is RoHS compliant.
What is the lead time for 753-516?
The standard lead time for 753-516 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$158.81
5
$146.95
10
$140.66
15
$134.88
25
$132.85
50 +
$130.86
Click for Quote
Log in
to unlock special pricing