- Home ›
- All Products›
- 753-514
WAGO
753-514
2-channel relay output module - AC 125 V, DC 30 V
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
2-channel relay output module - AC 125 V, DC 30 V
Search Keywords: 753514
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-514 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-514 RoHS compliant?
No, 753-514 is not RoHS compliant.
What is the lead time for 753-514?
The standard lead time for 753-514 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$154.44
5
$142.91
10
$136.79
15
$131.16
25
$129.20
50 +
$127.26
Click for Quote
Log in
to unlock special pricing