- Home ›
- All Products›
- 753-509
WAGO
753-509
2-channel digital output - 230 VAC - 0.3 A - Solid-state
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital output - 230 VAC - 0.3 A - Solid-state
Search Keywords: 753509
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-509 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-509 RoHS compliant?
Yes, 753-509 is RoHS compliant.
What is the lead time for 753-509?
The standard lead time for 753-509 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$205.20
3
$202.12
5
$199.09
10 +
$196.10
Click for Quote
Log in
to unlock special pricing