- Home ›
- All Products›
- 753-506
WAGO
753-506
2-channel digital output - 24 VDC - 0.5 A - Diagnostics
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital output - 24 VDC - 0.5 A - Diagnostics
Search Keywords: 753506
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-506 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-506 RoHS compliant?
Yes, 753-506 is RoHS compliant.
What is the lead time for 753-506?
The standard lead time for 753-506 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$146.18
5
$135.27
10
$129.47
15
$124.15
25
$122.29
50 +
$120.45
Click for Quote
Log in
to unlock special pricing