- Home ›
- All Products›
- 753-502
WAGO
753-502
2-channel digital output - 24 VDC - 2.0 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital output - 24 VDC - 2.0 A
Search Keywords: 753502
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-502 RoHS compliant?
Yes, 753-502 is RoHS compliant.
What is the lead time for 753-502?
The standard lead time for 753-502 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$162.90
3
$160.46
5
$158.05
10 +
$155.68
Click for Quote
Log in
to unlock special pricing