- Home ›
- All Products›
- 753-429
Description
+
2-channel digital input - 60 VDC - 3 ms
Search Keywords: 753429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:753-429
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538901000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$72.56
5
$58.61
10
$57.68
25
$54.23
50
$51.89
100
$50.44
250 +
$49.06
Click for Quote
Log in
to unlock special pricing