- Home ›
- All Products›
- 753-415
WAGO
753-415
4-channel digital input - 24 V AC/DC - 20 ms
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital input - 24 V AC/DC - 20 ms
Search Keywords: 753415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:753-415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 753-415 RoHS compliant?
Yes, 753-415 is RoHS compliant.
What is the lead time for 753-415?
The standard lead time for 753-415 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$137.24
5
$126.99
10
$121.55
15
$116.56
25
$114.81
50 +
$113.09
Click for Quote
Log in
to unlock special pricing