- Home ›
- All Products›
- 753-412
WAGO
753-412
2-channel digital input - 48 VDC - 3 ms
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 48 VDC - 3 ms
Search Keywords: 753412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:753-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 753-412 RoHS compliant?
Yes, 753-412 is RoHS compliant.
What is the lead time for 753-412?
The standard lead time for 753-412 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$90.51
5
$83.75
10
$81.33
15
$80.11
25
$76.87
50 +
$74.82
Click for Quote
Log in
to unlock special pricing