- Home ›
- All Products›
- 753-411
WAGO
753-411
2-channel digital input - 24 VDC - 0.2 ms - Proximity switch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 24 VDC - 0.2 ms - Proximity switch
Search Keywords: 753411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:753-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 753-411 RoHS compliant?
Yes, 753-411 is RoHS compliant.
What is the lead time for 753-411?
The standard lead time for 753-411 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$89.84
5
$83.14
10
$80.73
15
$79.51
25
$76.30
50 +
$74.27
Click for Quote
Log in
to unlock special pricing