- Home ›
- All Products›
- 753-410
WAGO
753-410
2-channel digital input - 24 VDC - 3 ms - Proximity switch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital input - 24 VDC - 3 ms - Proximity switch
Search Keywords: 753410
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-410 RoHS compliant?
Yes, 753-410 is RoHS compliant.
What is the lead time for 753-410?
The standard lead time for 753-410 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$89.84
5
$83.14
10
$80.73
15
$79.51
25
$76.30
50 +
$74.27
Click for Quote
Log in
to unlock special pricing