- Home ›
- All Products›
- 753-403
Description
+
4-channel digital input - 24 VDC - 0.2 ms
Search Keywords: 753403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:753-403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$115.85
5
$107.21
10
$104.10
15
$98.40
25
$96.92
50 +
$95.47
Click for Quote
Log in
to unlock special pricing