- Home ›
- All Products›
- 753-402
WAGO
753-402
4-channel digital input - 24 VDC - 3 ms
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital input - 24 VDC - 3 ms
Search Keywords: 753402
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 753-402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 753-402 RoHS compliant?
Yes, 753-402 is RoHS compliant.
What is the lead time for 753-402?
The standard lead time for 753-402 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$115.85
5
$107.21
10
$104.10
15
$98.40
25
$96.92
50 +
$95.47
Click for Quote
Log in
to unlock special pricing