- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 750-975
WAGO
750-975
RJ-45 connector - IP20 - ETHERNET 10/100 Mbit/s
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-975 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | IP20 RJ-453816 |
| Body Orientation: | Straight3793 |
| Mounting: | Cable Mount3806 |
| Gender: | PL3798 |
| Number of Contacts: | 8 |
| Maximum Current Rating: | 1.75 A |
| Operating Temperature: | -20 to 70 °C |