- Home ›
- All Products›
- 750-672
WAGO
750-672
Stepper Controller - 70 VDC - 7.5 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stepper Controller - 70 VDC - 7.5 A
Search Keywords: 750672
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-672 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-672 RoHS compliant?
Yes, 750-672 is RoHS compliant.
What is the lead time for 750-672?
The standard lead time for 750-672 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$1,240.49
3
$1,190.88
5 +
$1,173.01
Click for Quote
Log in
to unlock special pricing