- Home ›
- All Products›
- 750-636/025-000
WAGO
750-636/025-000
DC Drive Controller - 24 VDC - 5 A - Ext. Temperature
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Drive Controller - 24 VDC - 5 A - Ext. Temperature
Search Keywords: 750636025000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-636/025-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-636/025-000 RoHS compliant?
Yes, 750-636/025-000 is RoHS compliant.
What is the lead time for 750-636/025-000?
The standard lead time for 750-636/025-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$569.03
3
$553.44
5 +
$545.14
Click for Quote
Log in
to unlock special pricing