- Home ›
- All Products›
- 750-563
WAGO
750-563
2-channel analog output - 0/4 € 20 mA - 16 bits - 6 ... 18 VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel analog output - 0/4 € 20 mA - 16 bits - 6 ... 18 VDC
Search Keywords: 750563
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-563 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-563 RoHS compliant?
Yes, 750-563 is RoHS compliant.
What is the lead time for 750-563?
The standard lead time for 750-563 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$706.00
3
$695.41
5 +
$677.76
Click for Quote
Log in
to unlock special pricing