- Home ›
- All Products›
- 750-560
WAGO
750-560
2-channel analog output - 0 ... 10 VDC - 10 bits - 100 mW/24 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel analog output - 0 ... 10 VDC - 10 bits - 100 mW/24 V
Search Keywords: 750560
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-560 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-560 RoHS compliant?
Yes, 750-560 is RoHS compliant.
What is the lead time for 750-560?
The standard lead time for 750-560 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$553.69
3
$538.52
5 +
$530.44
Click for Quote
Log in
to unlock special pricing