- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Industrial Equipment ›
- 750-536
WAGO
750-536
The 750-536 is an 8-channel, low-side switching digital output module that provides 24 VDC signals at up to 0.5 A per channel.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-536 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |