- Home ›
- All Products›
- 750-534
WAGO
750-534
8-channel digital output - 12 VDC - 1 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-channel digital output - 12 VDC - 1 A
Search Keywords: 750534
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-534 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-534 RoHS compliant?
Yes, 750-534 is RoHS compliant.
What is the lead time for 750-534?
The standard lead time for 750-534 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$241.97
3
$235.25
5
$231.72
10 +
$228.24
Click for Quote
Log in
to unlock special pricing