- Home ›
- All Products›
- 750-527
WAGO
750-527
4-channel digital output - 30 VAC/VDC - 2.0 A - Solid-state
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital output - 30 VAC/VDC - 2.0 A - Solid-state
Search Keywords: 750527
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-527 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-527 RoHS compliant?
Yes, 750-527 is RoHS compliant.
What is the lead time for 750-527?
The standard lead time for 750-527 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$181.93
3
$179.20
5
$176.51
10 +
$173.86
Click for Quote
Log in
to unlock special pricing