- Home ›
- All Products›
- 750-511/000-001
WAGO
750-511/000-001
2 pulse width outputs - 24 VDC - 0.1 A - 2 kHz - Frequency Counter
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2 pulse width outputs - 24 VDC - 0.1 A - 2 kHz - Frequency Counter
Search Keywords: 750511000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:750-511/000-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85371098990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 750-511/000-001 RoHS compliant?
Yes, 750-511/000-001 is RoHS compliant.
What is the lead time for 750-511/000-001?
The standard lead time for 750-511/000-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$504.38
3
$490.56
5 +
$483.20
Click for Quote
Log in
to unlock special pricing