- Home ›
- All Products›
- 750-506/000-800
WAGO
750-506/000-800
2-channel digital output - 24 VDC - 0.5 A - Interference-free - Diagnostics
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital output - 24 VDC - 0.5 A - Interference-free - Diagnostics
Search Keywords: 750506000800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:750-506/000-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85371098990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 750-506/000-800 RoHS compliant?
Yes, 750-506/000-800 is RoHS compliant.
What is the lead time for 750-506/000-800?
The standard lead time for 750-506/000-800 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$145.29
3
$143.11
5
$140.96
10 +
$138.85
Click for Quote
Log in
to unlock special pricing