- Home ›
- All Products›
- 750-506
WAGO
750-506
2-channel digital output - 24 VDC - 0.5 A - Diagnostics
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital output - 24 VDC - 0.5 A - Diagnostics
Search Keywords: 750506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:750-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 750-506 RoHS compliant?
Yes, 750-506 is RoHS compliant.
What is the lead time for 750-506?
The standard lead time for 750-506 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$147.34
5
$136.34
10
$130.50
15
$125.14
25
$123.26
50 +
$121.41
Click for Quote
Log in
to unlock special pricing