- Home ›
- All Products›
- 750-504/025-800
WAGO
750-504/025-800
4-channel digital output - 24 VDC - 0.5 A - Interference-free - Ext. Temperature
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-channel digital output - 24 VDC - 0.5 A - Interference-free - Ext. Temperature
Search Keywords: 750504025800
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-504/025-800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-504/025-800 RoHS compliant?
Yes, 750-504/025-800 is RoHS compliant.
What is the lead time for 750-504/025-800?
The standard lead time for 750-504/025-800 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$189.00
3
$186.16
5
$183.37
10 +
$180.62
Click for Quote
Log in
to unlock special pricing