- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Industrial Equipment ›
- 750-504/025-000
WAGO
750-504/025-000
4-channel digital output - 24 VDC - 0.5 A - Ext. Temperature
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-504/025-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |