- Home ›
- All Products›
- 750-502/000-800
WAGO
750-502/000-800
2-channel digital output - 24 VDC - 2.0 A - Interference-free
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel digital output - 24 VDC - 2.0 A - Interference-free
Search Keywords: 750502000800
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-502/000-800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85371098990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-502/000-800 RoHS compliant?
Yes, 750-502/000-800 is RoHS compliant.
What is the lead time for 750-502/000-800?
The standard lead time for 750-502/000-800 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$170.10
3
$167.55
5
$165.04
10 +
$162.56
Click for Quote
Log in
to unlock special pricing