Image is representational - see manufacturer specifications

WAGO Authorized Distributor

750-497

8-channel analog input - 0 to 10 V/±10 VDC - Single-ended

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
8-channel analog input - 0 to 10 V/±10 VDC - Single-ended
Search Keywords: 750497
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 750-497
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 12mm x 69mm x 100mm
Family: 750
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 750-497 RoHS compliant?
Yes, 750-497 is RoHS compliant.
What is the lead time for 750-497?
The standard lead time for 750-497 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$740.25
3
$729.14
5 +
$710.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!