- Home ›
- All Products›
- 750-495/040-000
WAGO
750-495/040-000
3-Phase Power Measurement - 690 VAC, 1 A - Extreme
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-495/040-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
Supplier's Standard Package:
|
1 |