- Home ›
- All Products›
- 750-494/025-001
WAGO
750-494/025-001
3-Phase Power Measurement - 480 VAC, 5 A - Ext. Temperature
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-Phase Power Measurement - 480 VAC, 5 A - Ext. Temperature
Search Keywords: 750494025001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-494/025-001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-494/025-001 RoHS compliant?
Yes, 750-494/025-001 is RoHS compliant.
What is the lead time for 750-494/025-001?
The standard lead time for 750-494/025-001 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$1,004.24
3
$989.18
5 +
$964.08
Click for Quote
Log in
to unlock special pricing