- Home ›
- All Products›
- 750-478/005-000
WAGO
750-478/005-000
2-channel analog input - 0 ... 10 VDC - Single-ended - 16 bits - 60 Hz
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel analog input - 0 ... 10 VDC - Single-ended - 16 bits - 60 Hz
Search Keywords: 750478005000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-478/005-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85389099990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 750-478/005-000 RoHS compliant?
Yes, 750-478/005-000 is RoHS compliant.
What is the lead time for 750-478/005-000?
The standard lead time for 750-478/005-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$576.76
3
$560.96
5 +
$552.54
Click for Quote
Log in
to unlock special pricing