- Home ›
- All Products›
- 750-470/005-000
WAGO
750-470/005-000
2-channel analog input - 0 € 20 mA - Single-ended - 60 Hz
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-channel analog input - 0 € 20 mA - Single-ended - 60 Hz
Search Keywords: 750470005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:750-470/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 750-470/005-000 RoHS compliant?
Yes, 750-470/005-000 is RoHS compliant.
What is the lead time for 750-470/005-000?
The standard lead time for 750-470/005-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$697.37
3
$686.91
5 +
$669.48
Click for Quote
Log in
to unlock special pricing