- Home ›
- All Products›
- 750-433
WAGO
750-433
4-channel digital input - 24 VDC - 0.2 ms - 2-conductor connection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-433 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |