- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 750-432
WAGO
750-432
4-channel digital input - 24 VDC - 3 ms - 2-conductor connection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 750-432 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |